TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- RS Stock No.:
- 479-145
- Distrelec Article No.:
- 304-64-521
- Mfr. Part No.:
- 1624130-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 35 units)*
€223.55
(exc. VAT)
€274.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 35 - 140 | €6.387 | €223.55 |
| 175 + | €6.259 | €219.07 |
*price indicative
- RS Stock No.:
- 479-145
- Distrelec Article No.:
- 304-64-521
- Mfr. Part No.:
- 1624130-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon Film | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Length | 25.2mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Depth | 20.4mm | |
| Series | Citec | |
| Actuator Type | Spindle | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon Film | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Length 25.2mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Depth 20.4mm | ||
Series Citec | ||
Actuator Type Spindle | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer is a robust component designed for precision in electronic applications. Engineered with a carbon film element, it ensures reliable performance, making it a staple in panel mount installations. The device features a side-adjustment spindle for easy tuning, accommodating various user preferences and project requirements. With a compact dimension of 25.2 x 2 0.4 mm and a shaft size of 6.35 x 50 mm, it seamlessly integrates into tight spaces, enhancing both functionality and aesthetics. The unit is compliant with major environmental regulations, providing peace of mind for eco-conscious deployments. Ideal for applications requiring moderate power handling of 0.4 W, this product combines performance with versatility, proving itself as an essential tool in your electronics toolkit.
Designed with a single turn configuration for easy adjustments
Features right-angle orientation for flexibility in mounting
Constructed with low halogen materials for improved safety
Suitable for wave soldering processes to streamline manufacturing
Offers reliable operation within a resistance class of 1kΩ to 1MΩ
Includes compliance with EU RoHS and ELV directives for sustainable utilisation
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec 23 100 Ω Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624177-2
