TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2

Bulk discount available
View bulk pricing options

Subtotal (1 box of 45 units)*

€275.85

(exc. VAT)

€339.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
45 - 180€6.13€275.85
225 +€6.008€270.36

*price indicative

RS Stock No.:
479-146
Distrelec Article No.:
304-52-543
Mfr. Part No.:
1624156-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.4W

Element Material

Carbon Film

Mount Type

Panel Mount

Termination Style

Terminates To Wire

Shaft Length

50mm

Adjustment Type

Side

Length

25.2mm

Depth

20.4mm

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Actuator Type

Spindle

Series

Citec

Tolerance ±

20%

COO (Country of Origin):
GB
The TE Connectivity potentiometer is engineered for precision control in various electronic applications. Its carbon film element delivers reliable performance with a tolerance of 20%, making it an ideal choice for demanding projects. The product maximises usability with a side adjustment mechanism, ensuring easy access and operation in tight spaces. Designed with a right-angle orientation, this component is perfect for panel mount installations, providing both functionality and space optimisation. With a robust power rating of 0.4W, it caters to a wide array of resistance requirements while maintaining durability and performance. Built to meet stringent compliance standards, this potentiometer is also low halogen, ensuring it supports eco-friendly applications.

Delivers consistent performance in a compact design

Optimised for single turn adjustment, enhancing user experience

Constructed for panel mounting, facilitating versatile installation

Features a flatted shaft style, ensuring secure attachment

Manufactured to meet compliance with EU directives, ensuring safety

Emphasises a low halogen content, supporting environmental consciousness

Backed by TE's reputation for high-quality passive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy