TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- RS Stock No.:
- 480-773
- Distrelec Article No.:
- 304-52-544
- Mfr. Part No.:
- 1624176-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
€248.88
(exc. VAT)
€306.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 120 | €8.296 | €248.88 |
| 150 + | €8.13 | €243.90 |
*price indicative
- RS Stock No.:
- 480-773
- Distrelec Article No.:
- 304-52-544
- Mfr. Part No.:
- 1624176-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Depth | 20.4mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Length | 25.2mm | |
| Tolerance ± | 20% | |
| Series | Citec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Depth 20.4mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Length 25.2mm | ||
Tolerance ± 20% | ||
Series Citec | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer is engineered for precision control and durability, making it an ideal choice for various applications. Combining a robust carbon element with a rated power of 0.4 W, this passive component is designed to deliver reliable performance under demanding conditions. With its compact dimensions and right-angle orientation, this product suits diverse panel mount settings, ensuring ease of installation in tight spaces. The dual section and side adjustment feature add versatility, allowing users to achieve very specific settings quickly and efficiently. Additionally, this product is compliant with essential safety directives, showcasing a commitment to environmental responsibility and user safety.
Engineered with a carbon element for improved longevity
Designed for single turn operation, ensuring straightforward functionality
Features dual sections to enhance versatility in various applications
Compact dimensions enable easy integration into existing layouts
Right angle product orientation improves accessibility for adjustment
Suitably rated for use in diverse environmental conditions
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Related links
- TE Connectivity Citec 23 100 Ω Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624177-2
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
