PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16DH10IP06-472A2020--TA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-694
Distrelec Article No.:
164-27-108
Mfr. Part No.:
PC16DH10IP06-472A2020--TA
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

6mm

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Termination Style

PC Pin

Shaft Length

45mm

Minimum Operating Temperature

-25°C

Pin Count

5

Maximum Operating Temperature

70°C

Depth

24.5mm

Length

24.5mm

Height

16mm

Standards/Approvals

RoHS

Tolerance ±

20%

Series

PC-16

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy