PIHER SENSORS AND CONTROLS S.S.A PC-16 470 kΩ Rotary Potentiometer, PC16DH10IP06-474A2020--TA
- RS Stock No.:
- 640-682
- Distrelec Article No.:
- 164-27-181
- Mfr. Part No.:
- PC16DH10IP06-474A2020--TA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-682
- Distrelec Article No.:
- 164-27-181
- Mfr. Part No.:
- PC16DH10IP06-474A2020--TA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Shaft Diameter | 6mm | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Height | 16mm | |
| Depth | 24.5mm | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | PC-16 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Shaft Diameter 6mm | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Height 16mm | ||
Depth 24.5mm | ||
Length 24.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series PC-16 | ||
- COO (Country of Origin):
- CN
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16DH10IP06-472A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 Panel Mount Potentiometer, PC16SH10CP06-474A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 470 Ω Rotary Potentiometer, PC16SH10CP06-471A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 220 kΩ Rotary Potentiometer, PC16SH07CP04-224A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Potentiometer, PC16SH10CP06-105B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104A2020--TA
