TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB222MMF50NF
- RS Stock No.:
- 164-3561
- Mfr. Part No.:
- 23ESB222MMF50NF
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€1,380.20
(exc. VAT)
€1,697.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €6.901 | €1,380.20 |
*price indicative
- RS Stock No.:
- 164-3561
- Mfr. Part No.:
- 23ESB222MMF50NF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.2kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 10.7mm | |
| Actuator Type | Flatted Shaft | |
| Series | 23 | |
| Mounting Hole Diameter | 1.3 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.2kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 10.7mm | ||
Actuator Type Flatted Shaft | ||
Series 23 | ||
Mounting Hole Diameter 1.3 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
20mm Spindle Operated Potentiometer 23 Series
A popular range of 20mm control potentiometers
Resistance Tolerance 20%
Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C
Electrical Rotation: 267°
Shaft Length 50mm
Eyelet Termination
Related links
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB222MMF50NF
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA222MMF50AF
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624127-2
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624207-2
