United Automation Rotary Potentiometer 1-Turns 1-Gang, A403027-RS
- RS Stock No.:
- 216-3051
- Mfr. Part No.:
- A403027-RS
- Manufacturer:
- United Automation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-3051
- Mfr. Part No.:
- A403027-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Power Rating | 0.25 W | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Power Rating 0.25 W | ||
- COO (Country of Origin):
- GB
The United Automation PSR/TPSR 250k control potentiometer. This control potentiometer is suitable for use with the 230V AC PSR and 230V AC TPSR units.
Easy to fit
Insulated wiring
Ring wire ends for even easier installation
Related links
- United Automation Rotary Potentiometer 1-Turns 1-Gang, A403027-RS
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B24-B15L
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R2056
- Vishay PE30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR222MAB
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
