ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R2056
- RS Stock No.:
- 237-5035
- Mfr. Part No.:
- 1SFA611410R2056
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.03
(exc. VAT)
€72.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.03 |
*price indicative
- RS Stock No.:
- 237-5035
- Mfr. Part No.:
- 1SFA611410R2056
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Screw | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Standards/Approvals | CE, DNV GL, RoHS | |
| Length | 57mm | |
| Depth | 30mm | |
| Actuator Type | Knob Shaft | |
| Series | MT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bag | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Screw | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Standards/Approvals CE, DNV GL, RoHS | ||
Length 57mm | ||
Depth 30mm | ||
Actuator Type Knob Shaft | ||
Series MT | ||
- COO (Country of Origin):
- BG
The ABB MT is the non-illuminated modular potentiometer having 5 kOhm resistance. The potentiometer have knob type actuator and material used for the bezel is the chrome plastic.
Degree of protection for front is IP66
Connection type is screw clamp
Related links
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1056 MT-105B
- ABB MT 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1506 MT-150B
- ABB MT 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1106 MT-110B 10 K OHM
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- TE Connectivity TW 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1103KA
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0502MXB251S22