Lovato Electric Platinum 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA002
- RS Stock No.:
- 224-7361
- Mfr. Part No.:
- LPCPA002
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€92.81
(exc. VAT)
€114.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.81 |
*price indicative
- RS Stock No.:
- 224-7361
- Mfr. Part No.:
- LPCPA002
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Shaft Length | 33.2mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 70.4mm | |
| Standards/Approvals | IEC, EN, EAC, cULus, CSA, CCC | |
| Depth | 29.5mm | |
| Height | 29.5mm | |
| Series | Platinum | |
| Tolerance ± | 10% | |
| Actuator Type | Knob Shaft | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Cermet | ||
Mount Type Panel | ||
Shaft Length 33.2mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 70.4mm | ||
Standards/Approvals IEC, EN, EAC, cULus, CSA, CCC | ||
Depth 29.5mm | ||
Height 29.5mm | ||
Series Platinum | ||
Tolerance ± 10% | ||
Actuator Type Knob Shaft | ||
- COO (Country of Origin):
- TN
Lovato Platinum Series Potentiometer, Rotary Potentiometer, 1W - LPCPA002
This potentiometer is a rotary type designed for applications requiring adjustable resistance components. With a maximum resistance of 2.5kΩ and a power rating of 1W, it features a 22mm shaft diameter for easy integration into various systems. Constructed with cermet material, it offers durability and consistency for both electrical and electronic applications.
Features & Benefits
• High-precision design ensures accurate resistance control
• Cermet construction enhances durability and performance
• 1W power rating supports a wide range of functions
• Tolerance of ±10% allows for adaptable performance
Applications
• Used in automated control systems
• Ideal for sensor calibration tasks
• Utilised in industrial machinery interfaces
• Effective in DIY electronic projects
Can it be used for audio applications?
Yes, it is suitable for audio level adjustments.
Will it perform well under varying conditions?
Its cermet material ensures consistent performance over time.
Can this component be used in sensors?
It is effective for sensor calibration tasks.
Related links
- Lovato Electric Platinum 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA005
- Lovato Electric LPCPA 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA100
- Lovato Electric LPCP 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA050
- Lovato Electric LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Lovato Electric LPCPA 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA010
- Lovato Electric LPCPA 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA500
- Vishay PE30 4 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR472MAB
- RS PRO 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
