Lovato Electric LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- RS Stock No.:
- 224-7360
- Mfr. Part No.:
- LPCPA001
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€92.81
(exc. VAT)
€114.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €92.81 |
*price indicative
- RS Stock No.:
- 224-7360
- Mfr. Part No.:
- LPCPA001
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Shaft Length | 33.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 70°C | |
| Height | 29.5mm | |
| Depth | 29.5mm | |
| Length | 70.4mm | |
| Standards/Approvals | IEC, EN, EAC, cULus, CSA, CCC | |
| Series | LPCP | |
| Actuator Type | Knob Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Cermet | ||
Mount Type Panel | ||
Shaft Length 33.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 70°C | ||
Height 29.5mm | ||
Depth 29.5mm | ||
Length 70.4mm | ||
Standards/Approvals IEC, EN, EAC, cULus, CSA, CCC | ||
Series LPCP | ||
Actuator Type Knob Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- TN
Lovato LPCP Series Potentiometer, 1W Power Rating, ±10% Tolerance - LPCPA001
This rotary potentiometer is designed for various electronic applications. With a diameter of 22mm, it is constructed from chromed plastic, combining aesthetic appeal with practical use. It is configured for resistance adjustments, making it suitable for circuit design and precise control within electrical systems.
Features & Benefits
• Cermet element improves durability and performance
• Monoblock design facilitates installation and usability
• Compatible with adjustable resistors for increased versatility
• Lightweight at 40g for straightforward integration
Applications
• Utilised in circuit design for automation projects
• Suitable for precision control in electronic devices
• Applicable for various electrical and mechanical uses
• Employed in both industrial and consumer electronics
Can it handle power efficiently?
It operates efficiently with a power rating of 1W.
Will it provide accurate resistance values?
It offers a tolerance of ±10% for reliable measurements.
What certifications does it comply with?,
The device complies with IEC, UL, and UKCA certifications.
Can the potentiometer withstand harsh environmental conditions?
Yes, it has an IP66/IP67 rating for excellent protection against dust and water.
Related links
- Lovato Electric LPCP 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA050
- Lovato Electric LPCPA 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA100
- Lovato Electric LPCPA 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA500
- Lovato Electric Platinum 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA002
- Lovato Electric Platinum 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA005
- Lovato Electric LPCPA 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA010
- Vishay PE30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR222MAB
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
