Lovato Electric LPCPA 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA010

Subtotal (1 unit)*

€92.81

(exc. VAT)

€114.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.81

*price indicative

RS Stock No.:
224-7363
Mfr. Part No.:
LPCPA010
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

22mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Precision

Element Material

Cermet

Mount Type

Panel

Shaft Length

33.2mm

Pin Count

3

Adjustment Type

Top

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

29.5mm

Length

70.4mm

Height

29.5mm

Standards/Approvals

EAC, cULus, CSA, EN, IEC, CCC

Series

LPCPA

Actuator Type

Knob Shaft

Tolerance ±

10%

COO (Country of Origin):
TN

Lovato Potentiometer, 1W Power Rating, ±10 % Tolerance - LPCPA010


This high-quality potentiometer by Lovato combines precision and power with a shaft diameter of 22mm, making it suitable for a wide range of electronic applications. With a power rating of 1W and a tolerance of ±10%, this rotary potentiometer ensures accurate and reliable performance.

Features & Benefits


• Cermet element material for durability and stability

• Rotary potentiometer design for ease of use

• Power rating of 1W for high-performance applications

• Shaft diameter of 22mm for compatibility with various setups

• Tolerance of ±10% for precise resistance control

Applications


• Suitable for electronic equipment where resistance adjustment is needed

• Can be used for electrical applications that demand high power handling

• For mechanical setups that benefit from a reliable potentiometer

Will this potentiometer work in high-power electronic applications?


Yes, the 1W power rating makes it reliable for such applications.

Can it be used in automation systems that require precise resistance control?


Yes, the ±10% tolerance ensures accurate resistance adjustment.

Is this potentiometer resistant to mechanical wear and tear?


The cermet element material ensures durability and stability against mechanical stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy