Lovato Electric LPCPA 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA100
- RS Stock No.:
- 224-7365
- Mfr. Part No.:
- LPCPA100
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€92.81
(exc. VAT)
€114.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.81 |
*price indicative
- RS Stock No.:
- 224-7365
- Mfr. Part No.:
- LPCPA100
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 22mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Shaft Length | 33.2mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 29.5mm | |
| Length | 70.4mm | |
| Standards/Approvals | CCC, EAC, CSA, cULus, EN, IEC | |
| Depth | 29.5mm | |
| Actuator Type | Knob Shaft | |
| Tolerance ± | 10% | |
| Series | LPCPA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 22mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Cermet | ||
Mount Type Panel | ||
Shaft Length 33.2mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 29.5mm | ||
Length 70.4mm | ||
Standards/Approvals CCC, EAC, CSA, cULus, EN, IEC | ||
Depth 29.5mm | ||
Actuator Type Knob Shaft | ||
Tolerance ± 10% | ||
Series LPCPA | ||
- COO (Country of Origin):
- TN
The Lovato monoblock potentiometers are typically used for regulating the parameters of many devices (e.g. the speed of the electric motors through static converters). monoblock body design permits direct use of the potentiometer by panel fitting with fixing ring and subsequent tightening of cables into the built-in terminal block. It has 100 kohm resistance value.
Side cable entry
Certification obtained from cULus, EAC, CCC
Related links
- Lovato Electric LPCPA 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA500
- Lovato Electric LPCPA 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA010
- Lovato Electric LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Lovato Electric Platinum 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA002
- Lovato Electric Platinum 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA005
- Lovato Electric LPCP 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA050
- Vishay PE30 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR222MAB
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI503KB30
