ABB MT 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1106 MT-110B 10 K OHM
- RS Stock No.:
- 231-9392
- Mfr. Part No.:
- 1SFA611410R1106 MT-110B 10 K OHM
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€60.00
(exc. VAT)
€73.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €60.00 |
*price indicative
- RS Stock No.:
- 231-9392
- Mfr. Part No.:
- 1SFA611410R1106 MT-110B 10 K OHM
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Screw | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 57mm | |
| Height | 30mm | |
| Standards/Approvals | RoHS, DNV GL, CE | |
| Series | MT | |
| Actuator Type | Knob Shaft | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bag | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Screw | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 57mm | ||
Height 30mm | ||
Standards/Approvals RoHS, DNV GL, CE | ||
Series MT | ||
Actuator Type Knob Shaft | ||
- COO (Country of Origin):
- BG
ABB Potentiometer, Rotary Type, 2W Power Rating - 1SFA611410R1106 MT-110B 10 K OHM
This potentiometer from ABB is a rotary type with a maximum resistance of 10 kΩ and a power rating of 2 W. Made from plastic material it is designed for precision control in various applications.
Features & Benefits
• Rotary design for adjustable resistance
• Maximum resistance of 10 kΩ for high precision
• Power rating of 2 W for efficient operation
• Plastic construction for durability
• MT-110B model for specific applications
Applications
• Ideal for use in control circuits
• Suitable for precision control systems
• Can be used for applications requiring adjustable resistance
Can it be used in high-resistance applications?
Yes, the potentiometer is designed for high-resistance applications.
Will it provide precise control in electronic circuits?
Yes, the potentiometer offers precision control in various electronic circuits.
Is it suitable for applications requiring adjustable resistance?
Yes, the potentiometer is reliable for applications that require adjustable resistance.
Related links
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1056 MT-105B
- ABB MT 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1506 MT-150B
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R2056
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- TE Connectivity TW 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1103KA
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount