ABB MT 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1506 MT-150B
- RS Stock No.:
- 237-5034
- Mfr. Part No.:
- 1SFA611410R1506 MT-150B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.03
(exc. VAT)
€72.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.03 |
*price indicative
- RS Stock No.:
- 237-5034
- Mfr. Part No.:
- 1SFA611410R1506 MT-150B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Packaging | Bag | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 57mm | |
| Standards/Approvals | RoHS, DNV GL, CE | |
| Height | 30mm | |
| Series | MT | |
| Actuator Type | Knob Shaft | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Packaging Bag | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Screw | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 57mm | ||
Standards/Approvals RoHS, DNV GL, CE | ||
Height 30mm | ||
Series MT | ||
Actuator Type Knob Shaft | ||
- COO (Country of Origin):
- BG
The ABB MT is the non-illuminated modular potentiometer having 50 kOhm resistance. The potentiometer have knob type actuator and material used for the bezel is the black plastic.
Degree of protection for front is IP66
Connection type is screw clamp
Mechanical durability is 0.5 million
Related links
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1056 MT-105B
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R2056
- ABB MT 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1106 MT-110B 10 K OHM
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15