ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1056 MT-105B
- RS Stock No.:
- 237-5033
- Mfr. Part No.:
- 1SFA611410R1056 MT-105B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€57.26
(exc. VAT)
€70.43
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.26 |
*price indicative
- RS Stock No.:
- 237-5033
- Mfr. Part No.:
- 1SFA611410R1056 MT-105B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Screw | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 57mm | |
| Standards/Approvals | CE, DNV GL, RoHS | |
| Depth | 30mm | |
| Height | 30mm | |
| Actuator Type | Knob Shaft | |
| Series | MT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bag | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Screw | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 57mm | ||
Standards/Approvals CE, DNV GL, RoHS | ||
Depth 30mm | ||
Height 30mm | ||
Actuator Type Knob Shaft | ||
Series MT | ||
- COO (Country of Origin):
- BG
ABB Potentiometer, Rotary Type, 5 kΩ Maximum Resistance - 1SFA611410R1056 MT-105B
This potentiometer by ABB is a versatile component with a resistance of 5 kΩ. It is made of durable plastic and features a single turn design. This potentiometer offers precise control over electrical circuits.
Features & Benefits
• Made of high-quality plastic for durability
• Single turn design for easy operation
• Resistance of 5 kΩ ensures accurate control
• Suitable for various applications in automation, electronics, and more
Applications
• Ideal for use in automation systems
• Can be used for electronic control circuits
• Suited for applications requiring precise resistance control
Can this potentiometer be used in automation systems?
Yes, it is designed for use in automation systems to provide precise control over electrical circuits.
Will this potentiometer work for electronic control circuits?
Yes, this potentiometer is reliable for electronic control circuits that require accurate resistance control.
Is this potentiometer suitable for applications requiring precise resistance control?
Yes, it is ideal for applications that demand precise resistance control, making it a versatile component for various industries.
Related links
- ABB MT 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R2056
- ABB MT 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1506 MT-150B
- ABB MT 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 1SFA611410R1106 MT-110B 10 K OHM
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
- Lovato LPCP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, LPCPA001
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15