Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-500

Get a bulk buy discount

Add 2 more to save €11.52

View bulk pricing options

Subtotal (1 unit)*

€96.00

(exc. VAT)

€118.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€96.00-
2 +€90.24€11.52

*price indicative

RS Stock No.:
244-4019
Mfr. Part No.:
JT22-120-500
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

3mm

Number of Gangs

1

Number of Turns

1

Termination Style

Wire

Shaft Length

8mm

Pin Count

3

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

22mm

Length

31mm

Standards/Approvals

RoHS

Series

JT22

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS JT22 series single turn type optical contactless potentiometer, contactless configuration offers much longer life and offers low torque.

Superior temperature characteristic due to temperature compensation circuit incorporated

Wide effective electrical angle

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy