TE Connectivity 23 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB105MMF50AF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.70

(exc. VAT)

€14.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.70
10 - 24€11.14
25 - 99€10.18
100 - 249€9.37
250 +€8.22

*price indicative

Packaging Options:
RS Stock No.:
745-6781
Mfr. Part No.:
23ESB105MMF50AF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1MΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Minimum Operating Temperature

-25°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

10.7mm

Actuator Type

Flatted Shaft

Mounting Hole Diameter

1.3 mm

Series

23

Tolerance ±

20%

COO (Country of Origin):
GB

20mm Spindle Operated Potentiometer 23 Series


A popular range of 20mm control potentiometers

Resistance Tolerance 20%

Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C

Electrical Rotation: 267°

Shaft Length 50mm

Eyelet Termination

Supplied with

DPST switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy