Loctite Loctite Stycast 2651MM Black Epoxy Resin Adhesive Epoxy
- RS Stock No.:
- 234-9626
- Mfr. Part No.:
- Loctite Stycast 2651MM
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€394.49
(exc. VAT)
€485.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.49 |
*price indicative
- RS Stock No.:
- 234-9626
- Mfr. Part No.:
- Loctite Stycast 2651MM
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Resin Adhesive | |
| Trade Name | Stycast 2651MM | |
| Package Type | Tin | |
| Thermal Conductivity | 0.6W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Viscosity | 35000 mPa·s (cP), 13000 mPa·s (cP) | |
| Specific Gravity | 1.61 | |
| Base Chemical | Epoxy | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Resin Adhesive | ||
Trade Name Stycast 2651MM | ||
Package Type Tin | ||
Thermal Conductivity 0.6W/mK | ||
Colour Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Viscosity 35000 mPa·s (cP), 13000 mPa·s (cP) | ||
Specific Gravity 1.61 | ||
Base Chemical Epoxy | ||
- COO (Country of Origin):
- BE
The Loctite STYCAST 2651MM CAT 11 is a general purpose encapsulant designed for machine dispensing and for parts requiring post molding machining. The Loctite STYCAST 2651MM CAT 11 can be used with a variety of catalysts.
Low viscosity
Room temperature cure capability
Can be colour coded to specification
Related links
- Loctite Loctite Stycast 2850 FT Bleu BE Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2850 FT 5GAL PAIL Epoxy Resin Adhesive, 25 kg
- Electrolube ER2183RP250G Black Epoxy Resin Adhesive Epoxy 250 g
- Loctite Loctite Stycast 2850 FT QuartKit Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- MG Chemicals 832TC-450ML Epoxy Resin Adhesive, 450 ml
- Loctite Loctite CAT 24 LV Can Epoxy Resin Adhesive
