Phoenix Contact 27023 3 Core Power Cable, Orange 40 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 129-767
- Mfr. Part No.:
- 2702302
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 129-767
- Mfr. Part No.:
- 2702302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.8mm | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | IP20, IP40, RoHS | |
| Maximum Operating Temperature | 40°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 27023 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.8mm | ||
Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals IP20, IP40, RoHS | ||
Maximum Operating Temperature 40°C | ||
Conductor Material Bare Copper Wire | ||
Series 27023 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power cable is designed to connect 600 class PLD enclosure lights to the supply voltage. The cable features a 3-position design with a cable length of 3m, making it ideal for a variety of applications. With a nominal voltage of 250V AC and a nominal current of 16A, this power cable ensures reliable performance. The durable PVC construction and Bare Cu litz wires provide long-lasting quality for your lighting needs.
Nominal voltage of 250V AC for reliable power
Durable PVC construction ensures longevity
Bare Cu litz wires provide consistent quality
3m cable length allows flexible installation
Secure connection for 600 class PLD lights
Related links
- Phoenix Contact 27023 Orange Polyvinyl Chloride 40 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 70 °C
- Phoenix Contact 14149 Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
