Phoenix Contact 27023 3 Core Power Cable, Orange 40 °C, 1 m Polyvinyl Chloride

Stock information currently inaccessible
RS Stock No.:
129-768
Mfr. Part No.:
2702304
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Orange

Cable Length

1m

Outside Diameter

7.8mm

Jacket Material

Polyvinyl Chloride

Voltage

250V ac

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, IP40, IP20

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

40°C

Series

27023

COO (Country of Origin):
DE
The Phoenix Contact power cable is designed to connect multiple 600 class PLD enclosure lights in series. With a cable length of 1m and a PVC outer sheath in orange RAL 2004, this power cable is suitable for various enclosure light applications. It has a nominal voltage of 250V AC and a nominal current of 16A, making it a reliable solution for your electrical connection needs.

1m cable length for flexible connections

PVC outer sheath in orange RAL 2004

Nominal voltage of 250 V AC

Nominal current of 16 A for high performance

High-quality Bare Cu litz wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy