ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 5 m Polyurethane
- RS Stock No.:
- 187-484
- Mfr. Part No.:
- EVCA43
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€111.68
(exc. VAT)
€137.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.68 |
*price indicative
- RS Stock No.:
- 187-484
- Mfr. Part No.:
- EVCA43
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, cULus, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, cULus, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is meticulously engineered for industrial applications, delivering reliable performance in challenging environments. Designed to accommodate varying needs, it features a robust moulded body crafted from durable TPU, ensuring long-lasting resilience. This cable also boasts a combination of advanced electrical connections, halogen-free materials, and gold-plated contacts, highlighting its commitment to quality and safety. With its sophisticated design and attention to detail, It is ideal for seamless integration in drag chain applications, withstanding bending cycles of over five million. Its ability to operate in ambient temperatures ranging from -25°C to 90°C marks it out as a versatile choice for various industrial settings. Whether used in dynamic or static applications, this connection cable is built to exceed expectations with superior reliability.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic EVCA16 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
