ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 5 m Polyurethane
- RS Stock No.:
- 189-165
- Mfr. Part No.:
- EVCA21
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.36
(exc. VAT)
€96.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.36 |
*price indicative
- RS Stock No.:
- 189-165
- Mfr. Part No.:
- EVCA21
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, cULus, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, cULus, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with socket is engineered for robust industrial applications, offering exceptional reliability and performance. The product is expertly designed to meet stringent operational standards, making it an ideal choice for challenging environments. Featuring superior electrical properties, it ensures seamless connectivity while being mindful of space constraints. With significant attention to material quality, the cable prioritises safety and durability, equipped to handle a wide array of working conditions. Designed for flexibility and ease of use, it stands out as a premium solution for those seeking excellence in their electrical connections.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic EVCA16 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
