ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 250 mm Polyurethane
- RS Stock No.:
- 187-667
- Mfr. Part No.:
- EVCA39
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.41
(exc. VAT)
€91.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.41 |
*price indicative
- RS Stock No.:
- 187-667
- Mfr. Part No.:
- EVCA39
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, cULus, UKCA | |
| Conductor Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, cULus, UKCA | ||
Conductor Material Brass | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for industrial applications, ensuring reliable connectivity and performance. With a focus on durability and flexibility, this power cable is crafted from high-quality materials that are both halogen-free and silicone-free. Its robust construction includes gold-plated contacts and a TPU moulded body, providing exceptional protection and longevity in challenging environments. Suitable for drag chain applications, the cable ensures seamless operation with a high bending cycle durability. The innovative design accommodates a wide range of operating conditions, making it an ideal choice for demanding settings where dependability is paramount.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
