ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 20 m Polyurethane
- RS Stock No.:
- 189-919
- Mfr. Part No.:
- EVCA23
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€197.29
(exc. VAT)
€242.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.29 |
*price indicative
- RS Stock No.:
- 189-919
- Mfr. Part No.:
- EVCA23
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable with socket is engineered to meet the demanding needs of industrial applications. The design incorporates advanced materials, ensuring reliability and longevity in harsh environments. With its L-coded configuration, this power cable excels in flexibility and is optimised for drag chain suitability. Its silicone-free and halogen-free composition makes it an eco-conscious choice, while gold-plated contacts guarantee excellent conductivity. Designed for ambient temperatures ranging from -25 to 90 degrees Celsius, it provides optimal performance even in challenging conditions. The carefully crafted assembly includes a high-quality TPU moulded body and FKM sealing material for enhanced durability and protection against moisture and dirt. Ideal for integrating various devices, this connecting cable is the perfect choice for those seeking quality and efficiency.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
