ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 250 mm PUR
- RS Stock No.:
- 188-303
- Mfr. Part No.:
- E12658
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€73.14
(exc. VAT)
€89.96
(inc. VAT)
- RS Stock No.:
- 188-303
- Mfr. Part No.:
- E12658
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 250mm | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Cand UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 250mm | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Cand UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed with precision to ensure reliable performance in demanding environments. Crafted to withstand extreme temperatures ranging from -40 to 90 degrees Celsius, this power cable boasts an IP67 rating, making it both dust tight and resistant to water ingress. The robust construction features gold plated contacts for enhanced conductivity and durability. Its L-coded design ensures compatibility with specific applications, allowing for seamless integration into existing systems.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane

