ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 20 m PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€197.29

(exc. VAT)

€242.67

(inc. VAT)

RS Stock No.:
188-156
Mfr. Part No.:
E12649
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

20m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-40°C

Cable CSA

2.5mm²

Standards/Approvals

CE, UKCA

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is designed for robust application scenarios, ensuring seamless connectivity for various industrial requirements. The product features an L-coded design, facilitating easy installation while offering reliability in performance under varying conditions. With a substantial cable length of 20m, this component is perfect for extensive setups where mobility and flexibility are crucial.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

High power transmissi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy