ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 1 m PUR
- RS Stock No.:
- 188-328
- Mfr. Part No.:
- E12667
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.30
(exc. VAT)
€101.23
(inc. VAT)
- RS Stock No.:
- 188-328
- Mfr. Part No.:
- E12667
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for robust and reliable performance in a variety of industrial applications. Featuring gold plated contacts and a durable L-coded design, it ensures optimal electrical connectivity even under challenging conditions. The cable is constructed with high quality materials, including a TPE moulded body that offers excellent protection against environmental factors. With an operating voltage of 64 DC and a maximum current load of 16 A, this cable is well suited for demanding electrical systems. Additionally, its IP 67 rating guarantees resistance to dust and water ingress, making it ideal for outdoor use or in harsh environments.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 1 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane

