ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 187-685
- Mfr. Part No.:
- E12670
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€138.14
(exc. VAT)
€169.91
(inc. VAT)
- RS Stock No.:
- 187-685
- Mfr. Part No.:
- E12670
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE and UKCA Approved | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE and UKCA Approved | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for versatile applications, ensuring reliable performance in challenging environments. With a robust build featuring gold plated contacts and a durable TPE moulded body, this cable is engineered for maximum resilience. Rated at IP67, it offers superior protection against dust and water, making it ideal for use in harsh conditions. The cable's generous length provides flexibility in installation, while its technical specifications underscore its capability to handle significant electrical loads. This connection cable seamlessly merges function and design, making it a crucial component for ensuring effective and efficient connections in a variety of settings.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic E12663 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane

