ifm electronic 5 Core Power Cable, Black 90 °C, 2 m PUR
- RS Stock No.:
- 190-003
- Mfr. Part No.:
- E12654
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€90.18
(exc. VAT)
€110.92
(inc. VAT)
- RS Stock No.:
- 190-003
- Mfr. Part No.:
- E12654
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA, CE | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA, CE | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed specifically for efficient and reliable operation in diverse industrial environments. Built to endure harsh conditions, the cable combines robust materials and innovative design elements, ensuring both durability and optimal functionality. Its L-coded connector makes it compatible with a wide range of applications, providing flexibility to users. The cable exceptional weight to performance ratio enhances usability, while the high quality gold plated contacts guarantee seamless connectivity and minimal signal loss. This product exemplifies the ideal blend of advanced engineering and practical design, meeting the demanding requirements of modern industrial tasks.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA35 5 Core Power Cable 2 m Polyurethane

