ifm electronic 5 Core Power Cable, Black 90 °C, 20 m Polyurethane
- RS Stock No.:
- 188-228
- Mfr. Part No.:
- E12664
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€204.54
(exc. VAT)
€251.58
(inc. VAT)
- RS Stock No.:
- 188-228
- Mfr. Part No.:
- E12664
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable embodies a robust design tailored for demanding industrial applications. Engineered with precision, it combines durability with excellent electrical performance, making it an ideal choice for various settings. This product features gold plated contacts to ensure optimal conductivity and longevity, whilst the L-coded connectors provide secure connections. With a flexible length and protection rating of IP67, this connection cable is built to withstand extreme ambient temperatures and environmental challenges.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic E12671 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane

