Phoenix Contact 10899 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 268-107
- Mfr. Part No.:
- 1089968
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 268-107
- Mfr. Part No.:
- 1089968
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 80°C | |
| Series | 10899 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 7.55mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Conductor Material Copper Zinc Alloy | ||
Maximum Operating Temperature 80°C | ||
Series 10899 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for optimal performance and reliability in various applications. Designed with a rugged, black-grey PVC outer sheath compliant with RAL 7021, it not only provides excellent insulation but ensures durability even in challenging environments. The angled M12 plug featuring T-coding guarantees protection against incorrect connections, promoting safety during usage. Offered in a generous length of 10 metres, this cable seamlessly supports direct current up to 12 A at 63 V, making it a versatile choice for power supply needs.
Lightweight construction aids in reducing overall installation weight
Adaptable connection capabilities for various application requirements
High bending cycle capacity ensuring longevity in flexible environments
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14251 Grey, Black Polyvinyl Chloride 80 °C
