Phoenix Contact SAC 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 519-019
- Mfr. Part No.:
- 1425053
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-019
- Mfr. Part No.:
- 1425053
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, UL Listed, UL 758/1581 FT1, IEC 61076-2-111, RoHS, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, UL Listed, UL 758/1581 FT1, IEC 61076-2-111, RoHS, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for efficient power supply solutions in various applications. Crafted to handle direct current up to 12 A and 63 V, it provides reliable connectivity in demanding environments. Engineered with a four-position setup, it features a straight M12 socket in combination with a PVC outer layer that stands up to tough conditions while ensuring flexibility. The cable length of 1.5 m makes it versatile for numerous installations, catering to the evolving needs of modern automated systems. Enhanced with L coding for protection against mismatching, this component guarantees safety and performance in industrial applications.
Features UL-listed components for assurance of safety standards
Supports a cable configuration that is compatible with various industries
Exhibits resistance to oil, crucial for industrial environments
Incorporates environmentally friendly materials, complying with EU RoHS directives
Related links
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² +80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
