Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 268-244
- Mfr. Part No.:
- 1425069
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.93
(exc. VAT)
€42.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.93 |
*price indicative
- RS Stock No.:
- 268-244
- Mfr. Part No.:
- 1425069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, UL Listed, UL 758/1581 FT1, UL 758/1581, cUL Listed, RoHS, IEC 61076-2-111, DIN EN 50267-2-1 | |
| Cable CSA | 2.5mm² | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, UL Listed, UL 758/1581 FT1, UL 758/1581, cUL Listed, RoHS, IEC 61076-2-111, DIN EN 50267-2-1 | ||
Cable CSA 2.5mm² | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for enhanced efficiency and reliability in delivering power supply applications. With a robust and halogen-free PUR material, it stands resilient against harsh environments, ensuring longevity and safety in operation. Its unique angled M12 plug with L-coding prevents mismatching, making it ideal for demanding electrical connections. The cable's length of 1.5 m gives flexibility for various installations while adequately supporting direct current applications up to 16 A and 63 V. This product not only meets but exceeds industry standards for electrical safety and environmental compliance, making it a trustworthy choice for professionals seeking superior quality.
Meets stringent compliance standards for environmental safety
Designed for over 100 insertion and withdrawal cycles
Compatible with M12 connectors providing ease of use
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 4mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
