Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m PVC

Subtotal (1 unit)*

€33.23

(exc. VAT)

€40.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.23

*price indicative

RS Stock No.:
268-250
Mfr. Part No.:
1425089
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

PVC

Outside Diameter

9.5mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for reliable performance in a multitude of applications. Featuring a robust design suitable for direct current operations up to 16 A and 63 V, this cable effortlessly combines functionality with quality. Constructed from durable PVC, it is designed to withstand various environmental conditions while ensuring safety and reliability. The angled M12 plug with L-coding provides easy installation and effective protection against mismatching, making it a practical choice for modern electrical systems. With a generous length of 1.5 metres, it offers versatility for various setups, addressing the demands of both fixed and flexible installations.

Robust construction withstands a wide range of environmental conditions

L coding protects against connection mismatches

Support for high performance with a nominal current capacity of 16 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy