Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m PVC

Subtotal (1 unit)*

€41.80

(exc. VAT)

€51.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.80

*price indicative

RS Stock No.:
268-251
Mfr. Part No.:
1425094
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

PVC

Outside Diameter

9.5mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to ensure reliable and safe power supply across various applications. With a robust PVC construction and a striking black-grey RAL 7021 finish, the cable features a straight M12 socket, which guarantees seamless connectivity and compatibility with professional equipment. Its 4-position configuration allows for efficient electricity flow, making it an essential component for operations dependent on direct current up to 16 A. Constructed to endure harsh environments, this cable withstands ambient temperatures ranging from -40 °C to 80 °C.

Designed for over 2 million bending cycles perfect for dynamic applications

Nominal voltage handling of 63 V DC supports high operational demands

Mechanical robustness makes it suitable for both fixed and flexible installations

Environmental compliance aligns with EU RoHS & REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy