Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 10 m PVC
- RS Stock No.:
- 270-503
- Mfr. Part No.:
- 1425088
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€83.80
(exc. VAT)
€103.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.80 |
*price indicative
- RS Stock No.:
- 270-503
- Mfr. Part No.:
- 1425088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, RoHS | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 9.5mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, RoHS | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to enhance connectivity in industrial settings. Featuring a robust construction with a black-grey RAL 7021 PVC outer sheath, it ensures reliability and durability in varied environments. This cable is tailored for power supply applications, supporting direct current operation up to 16 A/63 V. Its distinctive L-coding offers protection against mismatching, allowing for a seamless integration into existing systems. The generous 10-metre length provides flexibility, making it an ideal solution for diverse installation needs.
Electrical performance is verified through 100% testing prior to delivery
Generous cable length provides flexibility for various installation configurations
Lightweight construction facilitates ease of handling and installation
Commercially compliant with relevant international regulations for peace of mind
Optimally designed for use in power supply systems ensuring efficient energy transfer
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
