Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm², 2 mm² 85 °C, 5 m PVC
- RS Stock No.:
- 268-807
- Mfr. Part No.:
- 1424623
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.55
(exc. VAT)
€63.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.55 |
*price indicative
- RS Stock No.:
- 268-807
- Mfr. Part No.:
- 1424623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | PVC | |
| Voltage | 30V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm², 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 9.1mm | ||
Jacket Material PVC | ||
Voltage 30V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm², 2mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable seamlessly integrates high-performance capabilities with exceptional durability, making it an ideal solution for a variety of applications. Designed to facilitate reliable power supply with a 5-position configuration, this cable features a grey PVC outer sheath that not only provides resilience but also ensures visibility in demanding environments.
IP65 and IP67 ratings ensure protection against dust and water ingress
Compliant with stringent international standards for quality assurance
Optimised for high bending cycles enhancing longevity in dynamic environments
Sustainable design fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 1 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
