Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm² 85 °C, 1.5 m PUR
- RS Stock No.:
- 269-393
- Mfr. Part No.:
- 1424605
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.12
(exc. VAT)
€44.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.12 |
*price indicative
- RS Stock No.:
- 269-393
- Mfr. Part No.:
- 1424605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | DIN VDE 0472, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals DIN VDE 0472, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver reliable and efficient connectivity for your electrical applications. With its 5-position configuration, it facilitates seamless power supply while ensuring enhanced safety features such as L-coding to prevent mismatching. The robust construction highlights a halogen-free PUR material that guarantees durability and resistance to harsh environments. Ideal for direct current applications, this cable stands out with its compact design, making it suitable for a variety of installations without compromising on performance. The user-friendly free cable end is paired with an angled M12 socket, allowing for versatile connectivity options.
Electrically tested components for added reliability
Designed to perform in a wide temperature range
Mechanical durability with a high number of insertion cycles
Environmentally friendly with compliance to EU RoHS requirements
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 85 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyurethane
