Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 281-494
- Mfr. Part No.:
- 1424622
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.80
(exc. VAT)
€51.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.80 |
*price indicative
- RS Stock No.:
- 281-494
- Mfr. Part No.:
- 1424622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable represents a robust solution for power supply applications, combining efficiency with exceptional durability. Designed specifically for direct current use, this cable features a flexible configuration and a practical connector system that ensures reliable operation in various environments. With a cable length of 3 metres and five positions, its construction prioritises quality materials to deliver a dependable connection, even under demanding conditions.
Meets stringent flammability and environmental standards
Rated for a high number of insertion/withdrawal cycles ensuring longevity
IP65 and IP67 ratings provide excellent protection against dust and moisture
Related links
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 1 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 85 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
