Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 270-182
- Mfr. Part No.:
- 1424610
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.68
(exc. VAT)
€48.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.68 |
*price indicative
- RS Stock No.:
- 270-182
- Mfr. Part No.:
- 1424610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, DIN EN 60332-1-2, UL 758/1581, RoHS, UL 758/1581 FT1, cUL Listed, EAC, IEC 61076-2-111, DIN EN 60811-404 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, DIN EN 60332-1-2, UL 758/1581, RoHS, UL 758/1581 FT1, cUL Listed, EAC, IEC 61076-2-111, DIN EN 60811-404 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is a robust solution designed for reliable power supply in demanding environments. Featuring a 5-position configuration, it ensures excellent performance and safety with its L-coded plug straight M12 connector. Crafted from durable materials, this cable manages to deliver efficient connectivity while boasting a maximum current rating of 12 A and a nominal voltage of 63 V DC.
Constructed with high quality PVC that offers durability and resistance to environmental factors
IP65 and IP67 rated for effective protection against dust and water ingress
A minimum bending radius ensuring flexibility during installations
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Orange Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
