Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 270-295
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.91 |
*price indicative
- RS Stock No.:
- 270-295
- Mfr. Part No.:
- 1414939
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers robust performance and reliability for AC applications, enhancing your setup with efficient energy supply. Designed for seamless integration, the cable features a 6-position M12 angled plug, ensuring a secure connection. Made with high-quality PVC material, it effectively withstands challenging environments.
Optimised for dynamic load capacity ensuring long lasting operation
Complies with IEC standards guaranteeing superior quality
Offers IP65 and IP67 protection ratings for excellent dust and water resistance
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
