Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 10 m PUR
- RS Stock No.:
- 270-231
- Mfr. Part No.:
- 1414879
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€121.87
(exc. VAT)
€149.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.87 |
*price indicative
- RS Stock No.:
- 270-231
- Mfr. Part No.:
- 1414879
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT1, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT1, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for efficient and reliable electrical connections. Crafted from durable halogen-free PUR material, this cable ensures longevity and provides a safe operating framework. With a robust 5-position design and K-coding for secure plug-in compatibility, it supports power supply applications up to 16 A and 690 V.
Enjoys a degree of protection rated at IP65 and IP67 for reliability in harsh conditions
Designed for high insertion and withdrawal cycles ensuring durability over time
Versatile application range suitable for both fixed and dynamic installations
Related links
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
