Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 270-235
- Mfr. Part No.:
- 1414891
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€70.02
(exc. VAT)
€86.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.02 |
*price indicative
- RS Stock No.:
- 270-235
- Mfr. Part No.:
- 1414891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | No | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals No | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust performance in demanding applications. Designed with a 5-position configuration and L-coding, it caters to a variety of power supply needs, making it an ideal choice for those seeking reliability and efficiency. Constructed from halogen-free PUR material, this cable not only offers durability but also ensures safe operation in sensitive environments.
Lightweight design facilitates easy handling during installation
Efficiently supports a nominal current of up to 16 A for demanding applications
Conforms to stringent international standards for quality and safety
Easy to connect with a straightforward plug in design
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
