Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-540
- Mfr. Part No.:
- 1414891
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-540
- Mfr. Part No.:
- 1414891
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable CSA | 5 x 2.5 mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable CSA 5 x 2.5 mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for versatility in various applications. This five-position power cable is equipped with a straight M12 connector featuring special L-coding, ensuring robust and reliable connections. Engineered with PUR halogen-free materials, it offers enhanced durability while being environmentally conscious. This cable is optimised for effective power supply, supporting direct current configurations up to 16 A and 63 V. The 5-meter length provides ample reach for installation, making it an ideal choice for automation tasks across numerous industries, including manufacturing and transportation. Its superior mechanical properties and temperature resistance allow for dependable performance in demanding environments, paving the way for seamless integration into automated systems.
Designed for easy and safe plug in connections without mismatching risks
Supports high flexibility for dynamic installations with multiple bending cycles
Protected against water ingress with IP65 and IP67 ratings
Meets high standards for electrical and mechanical resilience in industrial applications
Comes with various certifications including UL Listed for added assurance on safety
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
