Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 270-242
- Mfr. Part No.:
- 1414954
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.38
(exc. VAT)
€84.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.38 |
*price indicative
- RS Stock No.:
- 270-242
- Mfr. Part No.:
- 1414954
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, DIN EN 50267-2-1, IEC 61076-2-111, UL 758/1581 FT1, DIN VDE 0472, cUL, DIN EN 60811-404, DIN EN 60332-1-2, RoHS, UL, UL 758/1581 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, DIN EN 50267-2-1, IEC 61076-2-111, UL 758/1581 FT1, DIN VDE 0472, cUL, DIN EN 60811-404, DIN EN 60332-1-2, RoHS, UL, UL 758/1581 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable engineered for robust applications. Designed with a six-position structure and enhanced shielding technology, this cable ensures a reliable connection in demanding environments, effectively reducing electromagnetic interference. The product is crafted from halogen-free PUR material, known for its resilience and flexibility, suitable for fixed or flexible installations.
Reliable performance tested with high electrical and insulation resistance values
Compliance with international safety standards for peace of mind
Optimised for both flexible and fixed installations to meet diverse needs
Related links
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
