ifm electronic 5 Core Power Cable, Black, 1 m Polyurethane
- RS Stock No.:
- 188-339
- Mfr. Part No.:
- E12653
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.30
(exc. VAT)
€101.23
(inc. VAT)
- RS Stock No.:
- 188-339
- Mfr. Part No.:
- E12653
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Standards/Approvals | No | |
| Conductor Material | Aluminium, Copper | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Standards/Approvals No | ||
Conductor Material Aluminium, Copper | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable from ifm electronic is meticulously engineered for robust performance in diverse applications. With an L-coded design, this power cable combines exceptional durability and flexibility, ensuring reliable connectivity in industrial environments. Its gold plated contacts provide excellent conductivity and resistance to corrosion, enhancing long-term reliability. The cable is crafted from high quality materials, including a TPE moulded body and brass components, which further contribute to its resilience.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane

