Waldmann 330691010 Power Cable, Black, 300 mm
- RS Stock No.:
- 278-636
- Mfr. Part No.:
- 330691010-00577361
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€11.25
(exc. VAT)
€13.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.25 |
*price indicative
- RS Stock No.:
- 278-636
- Mfr. Part No.:
- 330691010-00577361
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Series | 330691010 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
Series 330691010 | ||
- COO (Country of Origin):
- DE
The Waldmann connection cable for TAMETO is designed for connecting through-wired lights (required only for lights with dimensions = xx99 mm). It features a 0.3 m cable with Wieland GST18i3
Net Weight 0.1 kg
Related links
- Phoenix Contact 6 Core Power Cable 300 mm Polyurethane
- Phoenix Contact NBC Cable 300 mm Polypropylene
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMSRA
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm
- TE Connectivity 2081377 Male FAKRA Plug to Female FAKRA Jack Black, 300 mm 2081377-1
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMS2RA
- Roline 21.15 Cat6 Ethernet Cable 300 mm Cat7 Cable PVC
- Roline USB Cable USB 2.0 Micro USB Type B 300 mm
