Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 600 mm PVC

Subtotal (1 unit)*

€53.15

(exc. VAT)

€65.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.15

*price indicative

RS Stock No.:
280-553
Mfr. Part No.:
1425014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

600mm

Jacket Material

PVC

Outside Diameter

10.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed

Cable CSA

2.5mm²

Series

14250

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for reliable power supply in a variety of applications. This cable features a robust design with a 5-position configuration, ensuring compatibility with a wide range of devices. The straight M12 plug and socket design, coupled with L-coding, helps prevent mismatching and enhances safety during usage. Created with durable PVC material, this power cable not only meets the stringent requirements of modern electrical applications but also ensures long-lasting performance. With a cable length of 0.6 m, it is perfect for installations requiring a compact and efficient solution.

Ideal for both fixed and flexible installations in diverse applications

Rated for nominal currents up to 16 A for robust power delivery

Complies with international standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy