Phoenix Contact 14147, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 280-624
- Mfr. Part No.:
- 1414786
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.16
(exc. VAT)
€50.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.16 |
*price indicative
- RS Stock No.:
- 280-624
- Mfr. Part No.:
- 1414786
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 8.6 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5 mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 8.6 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5 mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to facilitate reliable and efficient power supply in diverse applications. Crafted with durability and safety in mind, it features a unique L-coding that prevents mismatching with connectors. The cable boasts a halogen-free construction, ensuring that it meets modern environmental standards.
Designed for dependable performance in challenging environments
Supports reliable connectivity with its 5 position configuration
Optimised for direct current applications enhancing versatility
Related links
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 3m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact 14147 Shielded 2.5 5 Core Power Cable 1.5m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 1.5m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact 14147 Shielded 2.5 mm² 5 Core Power Cable 3m
