Phoenix Contact 14148 5 Core Power Cable, Orange 2.5mm² 85 °C, 5 m PUR
- RS Stock No.:
- 280-637
- Mfr. Part No.:
- 1414842
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€97.79
(exc. VAT)
€120.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.79 |
*price indicative
- RS Stock No.:
- 280-637
- Mfr. Part No.:
- 1414842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Series | 14148 | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Series 14148 | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, crafted with precision and advanced shielding technology, offers a secure and reliable connection for power supply with its five positions. This robust cable is halogen-free, featuring an eye-catching orange RAL 2003 outer sheath that ensures visibility in any environment. Ideal for industrial applications, the cable is designed for AC current up to 16 A and 690 V, promising durability and efficiency. The cables design incorporates a K-coded M12 angled plug, allowing for easy utilisation in tight spaces.
Easy identification with bright orange colour reduces installation errors
Suitable for high performance applications up to 690 V AC
360° shielding protects against unwanted signal degradation
Meets rigorous international standards for quality and safety
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
